FDB2532-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $6.89000
Datasheet

Similar


Infineon Technologies
In Stock: 5,443
Unit Price: $3.63000
Datasheet

Similar


IXYS
In Stock: 796
Unit Price: $5.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 658
Unit Price: $6.54000
Datasheet
N-Channel 150 V 79A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 79A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB2532-F085

DigiKey Part Number
FDB2532-F085TR-ND - Tape & Reel (TR)
FDB2532-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB2532-F085
Description
MOSFET N-CH 150V 79A TO263AB
Customer Reference
Detailed Description
N-Channel 150 V 79A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB2532-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

950In Stock
Ships from Flip Electronics