Similar



FDT55AN06LA0 | |
|---|---|
DigiKey Part Number | FDT55AN06LA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDT55AN06LA0 |
Description | MOSFET N-CH 60V 12.1A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 60 V 12.1A (Tc) 8.9W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FDT55AN06LA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |


