FDB039N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: $2.90000
Datasheet

Similar


Infineon Technologies
In Stock: 3,762
Unit Price: $2.62000
Datasheet

Similar


Infineon Technologies
In Stock: 66
Unit Price: $2.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.38895
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,632
Unit Price: $2.86000
Datasheet
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB039N06

DigiKey Part Number
FDB039N06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB039N06
Description
MOSFET N-CH 60V 120A TO263
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
EDA/CAD Models
FDB039N06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8235 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
231W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes