
FAN7602CMX | |
|---|---|
DigiKey Part Number | FAN7602CMXTR-ND - Tape & Reel (TR) FAN7602CMXCT-ND - Cut Tape (CT) FAN7602CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7602CMX |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7602CMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 48 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59300 | $5.93 |
| 25 | $0.53400 | $13.35 |
| 100 | $0.46880 | $46.88 |
| 250 | $0.43772 | $109.43 |
| 500 | $0.41896 | $209.48 |
| 1,000 | $0.40351 | $403.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38721 | $968.02 |
| 5,000 | $0.37738 | $1,886.90 |
| 7,500 | $0.37246 | $2,793.45 |
| 12,500 | $0.36701 | $4,587.62 |
| 17,500 | $0.36382 | $6,366.85 |
| 25,000 | $0.36076 | $9,019.00 |

