Similar

FAN7389MX | |
|---|---|
DigiKey Part Number | FAN7389MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7389MX |
Description | IC GATE DRVR HALF-BRIDGE 24SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7389MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |


