
FAN73833MX | |
|---|---|
DigiKey Part Number | FAN73833MXTR-ND - Tape & Reel (TR) FAN73833MXCT-ND - Cut Tape (CT) FAN73833MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73833MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73833MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 11V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.21900 | $12.19 |
| 25 | $1.10680 | $27.67 |
| 100 | $0.98420 | $98.42 |
| 250 | $0.92564 | $231.41 |
| 500 | $0.89036 | $445.18 |
| 1,000 | $0.88434 | $884.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80140 | $2,404.20 |
| 6,000 | $0.78435 | $4,706.10 |

