PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 14-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

FAN6982MY

DigiKey Part Number
FAN6982MYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6982MY
Description
IC PFC CTRLR CCM 75KHZ 14SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6982MY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
50kHz ~ 75kHz
Current - Startup
30 µA
Voltage - Supply
11V ~ 22V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.