FAN5355UC02X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 20,000
Unit Price: $2.13000
Datasheet

Similar


Texas Instruments
In Stock: 60,000
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 77,416
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 6,527
Unit Price: $2.13000
Datasheet

Similar


Texas Instruments
In Stock: 69,000
Unit Price: $1.60000
Datasheet
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5355UC02X

DigiKey Part Number
FAN5355UC02XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5355UC02X
Description
IC REG BUCK PROG 800MA 12WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 12-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN5355UC02X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.44V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WLCSP (2.23x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes