


FAN5099M | |
|---|---|
DigiKey Part Number | FAN5099M-ND |
Manufacturer | |
Manufacturer Product Number | FAN5099M |
Description | IC REG DL BUCK/LNR SYNC 16SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 50kHz ~ 300kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN5099M Models |
Category | w/LED Driver No |
Manufacturer onsemi | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -10°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 50kHz ~ 300kHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 16-SOIC |
Voltage/Current - Output 2 0.8V ~ 3V, 5A | Base Product Number |

