
FAN4800IM | |
|---|---|
DigiKey Part Number | FAN4800IM-ND |
Manufacturer | |
Manufacturer Product Number | FAN4800IM |
Description | IC PFC CTLR CCM/DCM 84KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 66kHz ~ 84kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 66kHz ~ 84kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 11V ~ 16.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

