13V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7551N2T5G

DigiKey Part Number
ESD7551N2T5GOSTR-ND - Tape & Reel (TR)
ESD7551N2T5GOSCT-ND - Cut Tape (CT)
ESD7551N2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7551N2T5G
Description
TVS DIODE 3.3VWM 13VC 2X2DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
13V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD7551N2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130,190
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10300$1.03
100$0.04900$4.90
500$0.04800$24.00
1,000$0.04100$41.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.03800$304.00
16,000$0.03794$607.04
24,000$0.03644$874.56
40,000$0.03316$1,326.40
Manufacturers Standard Package