DTA144EM3T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 69,983
Unit Price: $0.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15,407
Unit Price: $0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,000
Unit Price: $0.24000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA144EM3T5G

DigiKey Part Number
DTA144EM3T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA144EM3T5G
Description
TRANS PREBIAS PNP 50V SOT723
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DTA144EM3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
260 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes