Differential IC Winchester Servo Preamplifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS59201GDR8

DigiKey Part Number
CS59201GDR8OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS59201GDR8
Description
IC DIFFERENTIAL 8SOIC
Customer Reference
Detailed Description
Differential IC Winchester Servo Preamplifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS59201GDR8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Applications
Winchester Servo Preamplifier
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.