Parametric Equivalent
Parametric Equivalent



CS5203A-2GDPR3 | |
|---|---|
DigiKey Part Number | CS5203A-2GDPR3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5203A-2GDPR3 |
Description | IC REG LINEAR 1.5V 3A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5203A-2GDPR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |


