Sensor Interface IC Voltage Input Differential Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4121EDWF20

DigiKey Part Number
CS4121EDWF20-ND
Manufacturer
Manufacturer Product Number
CS4121EDWF20
Description
IC TACH/SPEEDO DRIVER 20-SOIC
Customer Reference
Detailed Description
Sensor Interface IC Voltage Input Differential Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4121EDWF20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Voltage
Output Type
Differential
Current - Supply
125 mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.