CNY17F3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 4,137
Unit Price: $0.42000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.13645
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.27967
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 221
Unit Price: $0.80000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.29803
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.23826
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.26138
Datasheet

Similar


LITEON
In Stock: 6,242
Unit Price: $0.42000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.14405
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.27967
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,229
Unit Price: $0.80000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.26723
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.31654
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.29803
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F3S

DigiKey Part Number
CNY17F3SFS-ND
Manufacturer
Manufacturer Product Number
CNY17F3S
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
1µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes