CM1293A-04MR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,646
Unit Price: $0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $0.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 547
Unit Price: $1.05000
Datasheet
9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1293A-04MR

DigiKey Part Number
CM1293A-04MR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1293A-04MR
Description
TVS DIODE 3.3VWM 9.9VC 10MSOP
Customer Reference
Detailed Description
9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CM1293A-04MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9.9V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC