CAT93C46VP2I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,169
Unit Price: $0.53000
Datasheet

Similar


Microchip Technology
In Stock: 3,205
Unit Price: $0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C46VP2I-GT3

DigiKey Part Number
CAT93C46VP2I-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT93C46VP2I-GT3
Description
IC EEPROM 1KBIT MICROWIRE 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT93C46VP2I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,750 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14,750In Stock
Ships from Rochester Electronics, LLC