
CAT5241YI-10-T2 | |
|---|---|
DigiKey Part Number | 488-CAT5241YI-10-T2TR-ND - Tape & Reel (TR) 488-CAT5241YI-10-T2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5241YI-10-T2 |
Description | IC DIG POT 10K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps Interface 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.20000 | $11.20 |
| 10 | $8.76900 | $87.69 |
| 25 | $8.16280 | $204.07 |
| 100 | $7.49550 | $749.55 |
| 250 | $7.17744 | $1,794.36 |
| 500 | $6.98580 | $3,492.90 |
| 1,000 | $6.82808 | $6,828.08 |

