
CAT5172TBI-00GT3 | |
|---|---|
DigiKey Part Number | CAT5172TBI-00GT3OSTR-ND - Tape & Reel (TR) CAT5172TBI-00GT3OSCT-ND - Cut Tape (CT) CAT5172TBI-00GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5172TBI-00GT3 |
Description | IC DGTL POT 100KOHM 256TAP SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5172TBI-00GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±100ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.98000 | $9.80 |
| 25 | $0.88800 | $22.20 |
| 100 | $0.78680 | $78.68 |
| 250 | $0.73852 | $184.63 |
| 500 | $0.70944 | $354.72 |
| 1,000 | $0.68551 | $685.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65594 | $1,967.82 |
| 6,000 | $0.64148 | $3,848.88 |
| 9,000 | $0.63423 | $5,708.07 |
| 15,000 | $0.62621 | $9,393.15 |

