
CAT5127ZI-50-GT3 | |
|---|---|
DigiKey Part Number | CAT5127ZI-50-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5127ZI-50-GT3 |
Description | IC DIG POT 50K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5127ZI-50-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |

