
CAT25020VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25020VI-GT3OSTR-ND - Tape & Reel (TR) CAT25020VI-GT3OSCT-ND - Cut Tape (CT) CAT25020VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25020VI-GT3 |
Description | IC EEPROM 2KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25020VI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.33040 | $8.26 |
| 50 | $0.32380 | $16.19 |
| 100 | $0.31700 | $31.70 |
| 250 | $0.30788 | $76.97 |
| 500 | $0.30094 | $150.47 |
| 1,000 | $0.29398 | $293.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22638 | $679.14 |
| 6,000 | $0.22086 | $1,325.16 |
| 9,000 | $0.21765 | $1,958.85 |
| 15,000 | $0.21364 | $3,204.60 |
| 21,000 | $0.21102 | $4,431.42 |
| 30,000 | $0.20827 | $6,248.10 |

