EEPROM Memory IC 1Kbit SPI 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25010YI-GD

DigiKey Part Number
2156-CAT25010YI-GD-ND
Manufacturer
Manufacturer Product Number
CAT25010YI-GD
Description
IC EEPROM 1KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
826$0.36000$297.36