
CAT25010HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25010HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25010HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25010HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25010HU4I-GT3 |
Description | IC EEPROM 1KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25010HU4I-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.45680 | $11.42 |
| 50 | $0.44740 | $22.37 |
| 100 | $0.43780 | $43.78 |
| 250 | $0.42508 | $106.27 |
| 500 | $0.41536 | $207.68 |
| 1,000 | $0.40563 | $405.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31222 | $936.66 |
| 6,000 | $0.30454 | $1,827.24 |

