CAT24C32YI-GT3JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,995
Unit Price: $0.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55440
Datasheet

Similar


Microchip Technology
In Stock: 2,518
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 4,894
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.64680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.43120
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,187
Unit Price: $0.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 29,049
Unit Price: $0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 27,430
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 267
Unit Price: $0.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,000
Unit Price: $2.11000
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32YI-GT3JN

DigiKey Part Number
CAT24C32YI-GT3JN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C32YI-GT3JN
Description
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32YI-GT3JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes