NTLUF4189NZTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.69000
Datasheet
N-Channel 30 V 1.2A (Ta) 500mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLUF4189NZTAG

DigiKey Part Number
NTLUF4189NZTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLUF4189NZTAG
Description
MOSFET N-CH 30V 1.2A 6UDFN
Customer Reference
Detailed Description
N-Channel 30 V 1.2A (Ta) 500mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NTLUF4189NZTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
95 pF @ 15 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable