BMS3004-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4,485
Unit Price: $3.95000
Datasheet
P-Channel 75 V 68A (Ta) 2W (Ta), 40W (Tc) Through Hole TO-220F-3SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMS3004-1E

DigiKey Part Number
BMS3004-1EOS-ND
Manufacturer
Manufacturer Product Number
BMS3004-1E
Description
MOSFET P-CH 75V 68A TO220F-3SG
Customer Reference
Detailed Description
P-Channel 75 V 68A (Ta) 2W (Ta), 40W (Tc) Through Hole TO-220F-3SG
Datasheet
 Datasheet
EDA/CAD Models
BMS3004-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13400 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3SG
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes