BF721T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14,788
Unit Price: $0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: $0.99000
Datasheet

Similar


Infineon Technologies
In Stock: 13,815
Unit Price: $0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,540
Unit Price: $0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,446
Unit Price: $1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 22,432
Unit Price: $1.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 45
Unit Price: $0.81000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF721T1G

DigiKey Part Number
BF721T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF721T1G
Description
TRANS PNP 300V 0.05A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BF721T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 30mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Power - Max
1.5 W
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics