BAV21_T26A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,223,271
Unit Price: $0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47,615
Unit Price: $0.13000
Datasheet
Diode 250 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21_T26A

DigiKey Part Number
BAV21_T26A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAV21_T26A
Description
DIODE STANDARD 250V 200MA DO35
Customer Reference
Detailed Description
Diode 250 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes