Parametric Equivalent

ADT7463ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7463ARQZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7463ARQZ-REEL7 |
Description | IC REMOTE THERMAL CTRLR 24-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7463ARQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 120°C, External Sensor | |
Accuracy | ±1.5°C(Max) | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |


