Parametric Equivalent

7SB3126DFT2G | |
|---|---|
DigiKey Part Number | 7SB3126DFT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7SB3126DFT2G |
Description | IC BUS SWITCH 1 X 1:1 SC-88A |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-88A (SC-70-5/SOT-353) |
EDA/CAD Models | 7SB3126DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |


