Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX245SJX | |
|---|---|
DigiKey Part Number | 74LVX245SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX245SJX |
Description | IC TXRX 2V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX245SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC245NSR | Texas Instruments | 1,382 | 296-13135-1-ND | $0.78000 | Similar |
| SN74LV245ADW | Rochester Electronics, LLC | 12,959 | 2156-SN74LV245ADW-ND | $1.14000 | Similar |
| SN74LV245ADWR | Texas Instruments | 1,589 | 296-26548-1-ND | $1.23000 | Similar |
| SN74LV245ANS | Texas Instruments | 33 | 296-53347-ND | $1.21000 | Similar |
| SN74LV245ANSR | Texas Instruments | 2,299 | 296-13231-1-ND | $0.88000 | Similar |



