Similar
Similar

74LVX161284MEA | |
|---|---|
DigiKey Part Number | 74LVX161284MEA-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX161284MEA |
Description | IC IEEE STD 1284 TRX 8BIT 48SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX161284MEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |


