74LVTH574MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.50200
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.50200
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6,558
Unit Price: $1.06000
Datasheet

Direct


Texas Instruments
In Stock: 2,129
Unit Price: $0.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,436
Unit Price: $1.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,825
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 104,347
Unit Price: $2.63000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH574MTC

DigiKey Part Number
74LVTH574MTC-ND
Manufacturer
Manufacturer Product Number
74LVTH574MTC
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVTH574MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes