74LVTH373MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,500
Unit Price: $0.84927
Datasheet

Similar


Texas Instruments
In Stock: 60,000
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.43576
Datasheet

Similar


Texas Instruments
In Stock: 103
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 15,709
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,533
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 36,097
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 47,468
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,256
Unit Price: $0.64000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH373MTC

DigiKey Part Number
74LVTH373MTC-ND
Manufacturer
Manufacturer Product Number
74LVTH373MTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH373MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,075 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20,075In Stock
Ships from Flip Electronics