74LVTH16374MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $2.93000
Datasheet

Similar


Texas Instruments
In Stock: 4,645
Unit Price: $1.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,937
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 5,555
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 15,723
Unit Price: $1.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,152
Unit Price: $1.98000
Datasheet

Similar


Texas Instruments
In Stock: 2,936
Unit Price: $1.33000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16374MEAX

DigiKey Part Number
74LVTH16374MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH16374MEAX
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
EDA/CAD Models
74LVTH16374MEAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes