74HCT04DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,772
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 224
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 3,938
Unit Price: $0.31000
Datasheet

Similar


Texas Instruments
In Stock: 14,594
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 4,005
Unit Price: $0.40000
Datasheet

Similar


Texas Instruments
In Stock: 17,176
Unit Price: $0.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,755
Unit Price: $0.89000
Datasheet

Similar


Texas Instruments
In Stock: 7,312
Unit Price: $0.41000
Datasheet

Similar


Texas Instruments
In Stock: 10,911
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.18560
Datasheet

Similar


Texas Instruments
In Stock: 3,047
Unit Price: $0.75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT04DR2G

DigiKey Part Number
74HCT04DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT04DR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT04DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 64,967 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

64,967In Stock
Ships from Rochester Electronics, LLC