74F125SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 20,079
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 5,997
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.82530
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,460
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,155
Unit Price: $0.35000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F125SJ

DigiKey Part Number
74F125SJ-ND
Manufacturer
Manufacturer Product Number
74F125SJ
Description
IC BUFFER NON-INVERT 5.5V 14-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F125SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes