74F174SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 127,155
Unit Price: $1.19000
Datasheet

Direct


Texas Instruments
In Stock: 50,896
Unit Price: $0.72000
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F174SC

DigiKey Part Number
74F174SC-ND
Manufacturer
Manufacturer Product Number
74F174SC
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74F174SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
80 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
45 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes