74ACT244MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,563
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 11,695
Unit Price: $0.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 880
Unit Price: $1.26000
Datasheet

Similar


Texas Instruments
In Stock: 19,338
Unit Price: $0.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,000
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,934
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,259
Unit Price: $0.69000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT244MSA

DigiKey Part Number
74ACT244MSA-ND
Manufacturer
Manufacturer Product Number
74ACT244MSA
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT244MSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes