74LCX573MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,401
Unit Price: $0.83000
Datasheet

Upgrade


onsemi
In Stock: 771
Unit Price: $0.83000
Datasheet

Direct


Texas Instruments
In Stock: 76,836
Unit Price: $0.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,890
Unit Price: $1.29000
Datasheet

Similar


Texas Instruments
In Stock: 9,598
Unit Price: $0.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,229
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 4,750
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.53000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX573MTCX

DigiKey Part Number
74LCX573MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX573MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX573MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable