74AC02MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,225
Unit Price: $0.24000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $0.61000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.31000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC02MTCX

DigiKey Part Number
74AC02MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC02MTCX
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC02MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes