Similar
Similar
Similar
Similar



3EZ16D5RLG | |
|---|---|
DigiKey Part Number | 3EZ16D5RLGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ16D5RLG |
Description | DIODE ZENER 16V 3W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ16D5RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |




