Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1.5 W Through Hole TO-126ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3902T

DigiKey Part Number
2SC3902TOS-ND
Manufacturer
Manufacturer Product Number
2SC3902T
Description
TRANS NPN 160V 1.5A TO-126ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1.5 W Through Hole TO-126ML
Datasheet
 Datasheet
EDA/CAD Models
2SC3902T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1.5 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126ML
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable