Parametric Equivalent
Parametric Equivalent

2SB1215T-TL-E | |
|---|---|
DigiKey Part Number | 2SB1215T-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1215T-TL-E |
Description | TRANS PNP 100V 3A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 130MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1215T-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |



