
2SB1215S-H | |
|---|---|
DigiKey Part Number | 2156-2SB1215S-H-488-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1215S-H |
Description | TRANS PNP 100V 3A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 130MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1215S-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TP |
| Bulk: | 8998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 634 | $0.47000 | $297.98 |

