2SA1418T-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,689
Unit Price: $1.05000
Datasheet
Bipolar (BJT) Transistor Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1418T-TD-E

DigiKey Part Number
2SA1418T-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1418T-TD-E
Description
TRANS PNP 160V 0.7A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA1418T-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes