2N5886G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 719
Unit Price: $8.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $46.46010
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $56.93010
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $109.71040
Datasheet
Bipolar (BJT) Transistor NPN 80 V 25 A 4MHz 200 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5886G

DigiKey Part Number
2N5886GOS-ND
Manufacturer
Manufacturer Product Number
2N5886G
Description
TRANS NPN 80V 25A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 25 A 4MHz 200 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N5886G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
4V @ 6.25A, 25A
Current - Collector Cutoff (Max)
2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10A, 4V
Power - Max
200 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes