1SMB60AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,486
Unit Price: $0.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28,369
Unit Price: $0.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,490
Unit Price: $0.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.25000
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB60AT3

DigiKey Part Number
1SMB60AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB60AT3
Description
TVS DIODE 60VWM 96.8VC SMB
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB60AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes