1PMT5923BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,441
Unit Price: $0.54000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.98560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.98560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.27820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.27820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.50820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.50820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.98560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.98560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.50820
Datasheet
Zener Diode 8.2 V 3.2 W ±5% Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 3.2 W ±5% Surface Mount Powermite
DO-216AA

1PMT5923BT1

DigiKey Part Number
1PMT5923BT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5923BT1
Description
DIODE ZENER 8.2V 3.2W POWERMITE
Customer Reference
Detailed Description
Zener Diode 8.2 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT5923BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes